Part Details for GT.50X112P2 by HellermannTyton
Overview of GT.50X112P2 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT.50X112P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0985
|
Newark | Grip Tie, 12.7Mm X 279.4Mm, Pa6/Pe, Red, Fastener Length - Imperial:11", Fastener Length - Metric:279.4Mm, Fastener Width - Imperial:0.5", Fastener Width - Metric:12.7Mm, Fastener Colour:Red, Cable Bundle Diameter Max:66.8Mm Rohs Compliant: Yes |Hellermanntyton GT.50X112P2 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 40 |
|
$7.6700 | Buy Now |
DISTI #
1436-1254-ND
|
DigiKey | HOOK&LOOP TIE RED 40LBS 11" Min Qty: 10 Lead time: 4 Weeks Container: Bag |
650 In Stock |
|
$1.1102 / $1.7390 | Buy Now |
DISTI #
329-GT.50X112P2
|
Mouser Electronics | Cable Ties .50 X 11 GRIP TIE RED RoHS: Compliant | 0 |
|
$1.0700 / $1.6500 | Order Now |
DISTI #
70717759
|
RS | Tie, Polyethylene (Hook), Nylon (Loop), Red, 55 lbs., 2.63", 11 "., 1 ". | HellermannTyton GT.50X112P2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 960 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.6300 | Buy Now |
DISTI #
000000000001432144
|
Sager | Cable Ties .50 X 11 GRIP TIE RED Min Qty: 1000 | 0 |
|
$1.1300 / $1.2300 | Buy Now |
DISTI #
2525491
|
element14 Asia-Pacific | GRIP TIE, 12.7MM X 279.4MM, PA6/PE, RED RoHS: Compliant Min Qty: 1 Container: Pack | 40 |
|
$8.3103 | Buy Now |
DISTI #
2525491
|
Farnell | GRIP TIE, 12.7MM X 279.4MM, PA6/PE, RED RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Pack | 40 |
|
$9.8497 / $17.0518 | Buy Now |