There are no models available for this part yet.
Overview of GT013N04TI by Goford Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GT013N04TI by Goford Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3141-GT013N04TI-ND
|
DigiKey | MOSFET N-CH 40V 220A TO-220 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
50 In Stock |
|
$0.5563 / $1.4800 | Buy Now | |
DISTI #
77827558
|
Verical | N-CH,40V,220A,RD(max) Less Than 2.5mOhm at 10V,VTH 2V to 5V, TO-220 Min Qty: 150 Package Multiple: 50 Date Code: 2316 | Americas - 400 |
|
$0.4370 / $0.5260 | Buy Now |