Part Details for GT10-111B by Gowanda Electronics Corporation
Overview of GT10-111B by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT10-111B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-GT10-111B-ND
|
DigiKey | VERTICAL MOUNT TOROIDAL CHOKE Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GT10-111B
|
Avnet Americas | VERTICAL MOUNT TOROIDAL CHOKE - Bulk (Alt: GT10-111B) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.3688 / $48.7872 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$42.8900 / $56.5700 | Buy Now | |
DISTI #
GT10-111B
|
Avnet Americas | VERTICAL MOUNT TOROIDAL CHOKE - Bulk (Alt: GT10-111B) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.3688 / $48.7872 | Buy Now |
Part Details for GT10-111B
GT10-111B CAD Models
GT10-111B Part Data Attributes:
|
GT10-111B
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GT10-111B
Gowanda Electronics Corporation
General Purpose Inductor, 40uH, 30%, 1 Element, Iron-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | POWDERED IRON | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 40 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 3.81 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23.88 mm | |
Package Length | 21.08 mm | |
Package Style | Toroidal | |
Package Width | 11.43 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 30% |