Part Details for GT10-16DS-HU by Hirose Electric Co Ltd
Overview of GT10-16DS-HU by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT10-16DS-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122610-ND
|
DigiKey | CONN RCPT HSG 16POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
93 In Stock |
|
$1.0746 / $2.0700 | Buy Now |
DISTI #
GT10-16DS-HU
|
Avnet Americas | Connector Housing Unsealed Receptacle 16 Position 2mm Crimp Straight Cable Mount - Bag (Alt: GT10-16DS-HU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-GT10-16DS-HU
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$1.0400 / $2.0600 | Order Now |
DISTI #
GT10-16DS-HU
|
Avnet Americas | Connector Housing Unsealed Receptacle 16 Position 2mm Crimp Straight Cable Mount - Bag (Alt: GT10-16DS-HU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ |