There are no models available for this part yet.
Overview of GT1003A by Godford Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GT1003A by Godford Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 100V 3A 110m 1.6W 1.7V 1 N-Channel SOT-23-3L MOSFETs ROHS | 2426 |
|
$0.0449 / $0.0797 | Buy Now |