Part Details for GT1003D by Goford Semiconductor
Overview of GT1003D by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT1003D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-GT1003DTR-ND
|
DigiKey | MOSFET N-CH 100V 3A SOT-23-3L Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300000 In Stock |
|
$0.0430 / $0.0510 | Buy Now |
DISTI #
3141-GT1003DCT-ND
|
DigiKey | N100V,RD(MAX)<130M@10V,RD(MAX)<1 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4530 In Stock |
|
$0.0535 / $0.4500 | Buy Now |