There are no models available for this part yet.
Overview of GT11MABE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for GT11MABE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH0527
|
Newark | Gt11Mabe |C&k Components GT11MABE RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $10.2300 | Buy Now | |
DISTI #
CKN1780-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3612 In Stock |
|
$5.9475 / $7.1600 | Buy Now | |
DISTI #
611-GT11MABE
|
Mouser Electronics | Toggle Switches ON-ON SPDT R/A PCB RoHS: Compliant | 216 |
|
$5.9400 / $6.9400 | Buy Now | |
Future Electronics | GT Series Ultra Mini SPDT On-None-On Thru-Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.4700 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.3500 | Buy Now | ||
DISTI #
76475418
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2224 | Americas - 480 |
|
$2.8000 / $2.8930 | Buy Now | |
DISTI #
65107972
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 430 |
|
$5.4850 / $6.1630 | Buy Now | |
DISTI #
16845401
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk Min Qty: 11 Package Multiple: 1 | Americas - 430 |
|
$5.9500 | Buy Now | |
DISTI #
55039096
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1916 | Americas - 15 |
|
$7.4360 / $9.5940 | Buy Now | |
DISTI #
000000000001158417
|
Sager | Toggle Switches ON-ON SPDT R/A PCB Min Qty: 160 | 0 |
|
$6.3400 / $6.6100 | Buy Now |
CAD Models for GT11MABE by C&K
Part Data Attributes for GT11MABE by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
16 Weeks
|
Actuator Length
|
0.15 inch
|
Actuator Material
|
GLASS FILLED NYLON
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
6.93 mm
|
Body Height
|
5.38 mm
|
Body Length or Diameter
|
7.01 mm
|
Bushing Diameter
|
0.066 inch
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
500VRMS V
|
Electrical Life
|
40000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
GLASS FILLED NYLON
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
5
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD
|
Termination Type
|
SOLDER
|
Alternate Parts for GT11MABE
This table gives cross-reference parts and alternative options found for GT11MABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT11MABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT11MABE | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | GT11MABE vs GT11MABE |