Part Details for GT11MSABETR by Littelfuse Inc
Overview of GT11MSABETR by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT11MSABETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R RoHS: Compliant |
2072 In Stock |
|
$4.1000 / $4.9200 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R RoHS: Compliant |
2072 In Stock |
|
$4.1000 / $4.9200 | Buy Now |