Part Details for GT11MSCBE by C&K
Overview of GT11MSCBE by C&K
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GT11MSCBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0531
|
Newark | Toggle Switch, Spdt, 0.4Va, 20V, Smd, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Gt Series, Switch Mounting:Surface Mount, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |C&k Components GT11MSCBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$10.4900 / $14.2200 | Buy Now |
DISTI #
CKN1784CT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1456 In Stock |
|
$6.4846 / $9.8200 | Buy Now |
|
Future Electronics | GT Series Ultra Mini SPDT On-None-On Surface Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$7.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.1200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 367 |
|
$5.7750 / $11.5500 | Buy Now | |
|
Quest Components | 3 |
|
$11.0000 / $15.0000 | Buy Now | |
DISTI #
GT11MSCBE
|
TTI | Toggle Switches SPDT ON-NONE-ON SMT RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$5.5600 / $6.0800 | Buy Now |
DISTI #
GT11MSCBE
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 0.02A/20VAC, 0.02A/20VDC, SMT Min Qty: 1 | 292 |
|
$7.8300 / $10.5900 | Buy Now |
DISTI #
C&K Components GT11MSCBE
|
PEI Genesis | Toggle Switch, SPDT | 113 |
|
Buy Now |
Part Details for GT11MSCBE
GT11MSCBE CAD Models
GT11MSCBE Part Data Attributes:
|
GT11MSCBE
C&K
Buy Now
Datasheet
|
Compare Parts:
GT11MSCBE
C&K
Toggle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 16 Weeks | |
Actuator Angle | 25 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | TOGGLE | |
Body Breadth | 7.0104 mm | |
Body Height | 5.842 mm | |
Body Length or Diameter | 4.4958 mm | |
Bushing Diameter | 0.066 inch | |
Bushing Length | 0.063 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 0.02 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |