Part Details for GT13-30/1.6-2.9PCF(70) by Hirose Electric Co Ltd
Overview of GT13-30/1.6-2.9PCF(70) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PCF1M1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type C with 55 signal pins with shieldingand RoHS compatable | |
HM2P09PCF1G1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P09PCF1M1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for GT13-30/1.6-2.9PCF(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3901
|
Newark | Shielded Coaxial Cables Connectors Using Twin Crimp Technology |Hirose(Hrs) GT13-30/1.6-2.9PCF(70) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 / $0.5800 | Buy Now |
DISTI #
H124504CT-ND
|
DigiKey | CONN PIN CONTACT M CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7977 In Stock |
|
$0.3250 / $0.7600 | Buy Now |
DISTI #
GT13-30/1.6-2.9PCF
|
Avnet Americas | Contact Pin Crimp Straight Cable Mount - Tape and Reel (Alt: GT13-30/1.6-2.9PCF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3625 / $0.4205 | Buy Now |
DISTI #
798-GT13-301629PCF70
|
Mouser Electronics | Automotive Connectors M TERM F. COAX CBL RoHS: Compliant | 6873 |
|
$0.3240 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.3540 | Buy Now |
DISTI #
HIRGT13-30/1.6-2.9PCF(70)
|
Heilind Electronics | 763-0041-8-70 REEL | Americas - 0 in Stock |
|
$0.4000 / $0.4532 | Buy Now |
|
Onlinecomponents.com | Shielded Coaxial Cables Connectors Using Twin Crimp Technology RoHS: Compliant | 0 |
|
$0.3600 / $0.7540 | Buy Now |
DISTI #
000000000003975142
|
Sager | Automotive Connectors M TERM F. COAX CBL Min Qty: 4000 | 0 |
|
$0.3600 / $0.4800 | Buy Now |
DISTI #
C1S312300598401
|
Chip1Stop | Coaxial connector RoHS: Compliant Container: Cut Tape | 4000 |
|
$0.3520 / $0.7200 | Buy Now |
Part Details for GT13-30/1.6-2.9PCF(70)
GT13-30/1.6-2.9PCF(70) CAD Models
GT13-30/1.6-2.9PCF(70) Part Data Attributes
|
GT13-30/1.6-2.9PCF(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT13-30/1.6-2.9PCF(70)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |