Part Details for GT13MSABE by C&K
Overview of GT13MSABE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT13MSABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0542
|
Newark | Gt13Msabe |C&k Components GT13MSABE RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $7.3100 | Buy Now |
DISTI #
CKN2091CT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
360 In Stock |
|
$5.5249 / $8.9500 | Buy Now |
DISTI #
611-GT13MSABE
|
Mouser Electronics | Toggle Switches Sw Gt13 Ultramini Tog RoHS: Compliant | 0 |
|
$5.5200 / $5.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$7.5000 | Buy Now |
DISTI #
67557617
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R Min Qty: 10 Package Multiple: 5 Date Code: 2316 | Americas - 1345 |
|
$6.9939 / $7.9873 | Buy Now |
DISTI #
000000000002422097
|
Sager | Toggle Switches Sw Gt13 Ultramini Tog | 0 |
|
Buy Now |
Part Details for GT13MSABE
GT13MSABE CAD Models
GT13MSABE Part Data Attributes
|
GT13MSABE
C&K
Buy Now
Datasheet
|
Compare Parts:
GT13MSABE
C&K
Toggle Switch; Circuitry:SPDT; Switch Operation:On-None-On; Actuator Style:Bat; Switch Terminals:SMT; Contact Rating:0.4VA; Leaded Process Compatible:Yes; Mounting Type:PCB Surface Mount; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 16 Weeks | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | TOGGLE | |
Body Breadth | 5.461 mm | |
Body Height | 8.636 mm | |
Body Length or Diameter | 7.0104 mm | |
Bushing Diameter | 0.066 inch | |
Bushing Length | 0.053 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for GT13MSABE
This table gives cross-reference parts and alternative options found for GT13MSABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT13MSABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT11MSABE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,SURFACE MOUNT TERMINAL,TOGGLE | C&K | GT13MSABE vs GT11MSABE |