Part Details for GT13SH-2/1S-R by Hirose Electric Co Ltd
Overview of GT13SH-2/1S-R by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GT13SH-2/1S-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3958
|
Newark | Shielded Coaxial Cables Connectors Using Twin Crimp Technology |Hirose(Hrs) GT13SH-2/1S-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.1600 | Buy Now |
DISTI #
H123502-ND
|
DigiKey | CONN RETAINER FOR GT13 HOUSINGS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
199 In Stock |
|
$0.1228 / $0.2800 | Buy Now |
DISTI #
GT13SH-2/1S-R
|
Avnet Americas | Retainer for Coaxial Cable Connectors Polybutylene Terephthalate Dark Gray - Bag (Alt: GT13SH-2/1S-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.1000 / $0.1160 | Buy Now |
DISTI #
798-GT13SH-2/1S-R
|
Mouser Electronics | Automotive Connectors F HOUS 2 COAX CONT 1 PWR CONT RTN RoHS: Compliant | 0 |
|
$0.1080 / $0.1210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.0976 | Buy Now |
DISTI #
HIRGT13SH-2/1S-R
|
Heilind Electronics | 763-0064-3-00 EACH | Americas - 0 in Stock |
|
$0.1188 / $0.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1009 / $0.1640 | Buy Now |
DISTI #
GT13SH-2/1S-R
|
Avnet Americas | Retainer for Coaxial Cable Connectors Polybutylene Terephthalate Dark Gray - Bag (Alt: GT13SH-2/1S-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.1000 / $0.1160 | Buy Now |
DISTI #
000000000003975220
|
Sager | Automotive Connectors F HOUS 2 COAX CONT 1 PWR CONT RTN Min Qty: 1 | 0 |
|
$0.0930 / $0.1150 | Buy Now |
Part Details for GT13SH-2/1S-R
GT13SH-2/1S-R CAD Models
GT13SH-2/1S-R Part Data Attributes:
|
GT13SH-2/1S-R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT13SH-2/1S-R
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |