Part Details for GT16-/1.6-2.9SC by Hirose Electric Co Ltd
Overview of GT16-/1.6-2.9SC by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GT16-/1.6-2.9SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4007
|
Newark | Subminiature Coaxial Cable Connectors For Antenna |Hirose(Hrs) GT16-/1.6-2.9SC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $0.6200 | Buy Now |
DISTI #
H122611-ND
|
DigiKey | CONN SOCKET OUTER CONTACT F CRMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
GT16-/1.6-2.9SC
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bag (Alt: GT16-/1.6-2.9SC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.3875 / $0.4495 | Buy Now |
DISTI #
798-GT16-/1.6-2.9SC
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 604 |
|
$0.3760 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.3790 | Buy Now |
DISTI #
HIRGT16-/1.6-2.9SC
|
Heilind Electronics | 766-0003-8-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Subminiature Coaxial Cable Connectors for Antenna RoHS: Compliant | 0 |
|
$0.3723 / $0.6105 | Buy Now |
DISTI #
000000000005532706
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.3900 / $0.5200 | Buy Now |
Part Details for GT16-/1.6-2.9SC
GT16-/1.6-2.9SC CAD Models
GT16-/1.6-2.9SC Part Data Attributes
|
GT16-/1.6-2.9SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT16-/1.6-2.9SC
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |