Part Details for GT16C-/1.1-2.2SC by Hirose Electric Co Ltd
Overview of GT16C-/1.1-2.2SC by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT16C-/1.1-2.2SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4020
|
Newark | Subminiature Coaxial Cable Connectors For Antenna |Hirose(Hrs) GT16C-/1.1-2.2SC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 / $0.3500 | Buy Now |
DISTI #
GT16C-/1.1-2.2SC-ND
|
DigiKey | CONN COAX SOCKET OUTER TERMINAL Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3719 | Buy Now |
DISTI #
GT16C-/1.1-2.2SC
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bag (Alt: GT16C-/1.1-2.2SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.2188 / $0.2537 | Buy Now |
DISTI #
798-GT16C-/1.1-2.2SC
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.2740 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.2140 | Buy Now |
DISTI #
HIRGT16C-/1.1-2.2SC
|
Heilind Electronics | 766-0089-3-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2077 / $0.3587 | Buy Now |
DISTI #
GT16C-/1.1-2.2SC
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bag (Alt: GT16C-/1.1-2.2SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.2188 / $0.2537 | Buy Now |
DISTI #
000000000005532721
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.1890 / $0.2300 | Buy Now |
Part Details for GT16C-/1.1-2.2SC
GT16C-/1.1-2.2SC CAD Models
GT16C-/1.1-2.2SC Part Data Attributes:
|
GT16C-/1.1-2.2SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT16C-/1.1-2.2SC
Hirose Electric Co Ltd
Small automotive connectors supporting 6GHz; HRS No: 766-0089-3 00
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY |