Part Details for GT16C-/1.6-2.9SC by Hirose Electric Co Ltd
Overview of GT16C-/1.6-2.9SC by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GT16C-/1.6-2.9SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4022
|
Newark | Subminiature Coaxial Cable Connectors For Antenna |Hirose(Hrs) GT16C-/1.6-2.9SC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 / $0.3240 | Buy Now |
DISTI #
H122616-ND
|
DigiKey | CONN SOCKET OUTER CONTACT F CRMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
73 In Stock |
|
$0.1750 / $0.1900 | Buy Now |
DISTI #
GT16C-/1.6-2.9SC
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bag (Alt: GT16C-/1.6-2.9SC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.2025 / $0.2349 | Buy Now |
DISTI #
798-GT16C-/1.6-2.9SC
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 1357 |
|
$0.1750 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.1976 | Buy Now |
DISTI #
HIRGT16C-/1.6-2.9SC
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2188 / $0.3240 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1888 / $0.3321 | Buy Now |
DISTI #
GT16C-/1.6-2.9SC
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bag (Alt: GT16C-/1.6-2.9SC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.2025 / $0.2349 | Buy Now |
Part Details for GT16C-/1.6-2.9SC
GT16C-/1.6-2.9SC CAD Models
GT16C-/1.6-2.9SC Part Data Attributes:
|
GT16C-/1.6-2.9SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT16C-/1.6-2.9SC
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |