Part Details for GT16G-/1.6-2.9PC by Hirose Electric Co Ltd
Overview of GT16G-/1.6-2.9PC by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT16G-/1.6-2.9PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4052
|
Newark | 6Ghz-Compatible Antenna Connector |Hirose(Hrs) GT16G-/1.6-2.9PC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.5600 | Buy Now |
DISTI #
H122629-ND
|
DigiKey | CONN PIN OUTER CONTACT M CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
78 In Stock |
|
$0.3125 / $0.3300 | Buy Now |
DISTI #
GT16G-/1.6-2.9PC
|
Avnet Americas | Contact Pin Crimp Straight Cable Mount - Bag (Alt: GT16G-/1.6-2.9PC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.3500 / $0.4060 | Buy Now |
DISTI #
798-GT16G-/1.6-2.9PC
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.3350 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.3420 | Buy Now |
DISTI #
HIRGT16G-/1.6-2.9PC
|
Heilind Electronics | 766-0048-6-00 EACH | Americas - 0 in Stock |
|
$0.3968 / $0.5600 | Buy Now |
|
Onlinecomponents.com | 6GHz-Compatible Antenna Connectors RoHS: Compliant | 0 |
|
$0.3273 / $0.5385 | Buy Now |
DISTI #
000000000005532751
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.3500 / $0.4700 | Buy Now |
Part Details for GT16G-/1.6-2.9PC
GT16G-/1.6-2.9PC CAD Models
GT16G-/1.6-2.9PC Part Data Attributes
|
GT16G-/1.6-2.9PC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT16G-/1.6-2.9PC
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |