Part Details for GT17-2022SCF by Hirose Electric Co Ltd
Overview of GT17-2022SCF by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for GT17-2022SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4100
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Gt17 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, For Use With:Hirose Gt17 Series Automotive Socket Connectors Rohs Compliant: Yes |Hirose(Hrs) GT17-2022SCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0620 | Buy Now |
DISTI #
H124508CT-ND
|
DigiKey | CONN CONTACT FOR GT17 HSG Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28252 In Stock |
|
$0.0409 / $0.1500 | Buy Now |
DISTI #
GT17-2022SCF
|
Avnet Americas | Contact RCP Crimp ST Cable Mount Reel - Tape and Reel (Alt: GT17-2022SCF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0449 | Buy Now |
DISTI #
798-GT17-2022SCF
|
Mouser Electronics | Automotive Connectors F CONN F. COAX CBL CENTER TERMINALS RoHS: Compliant | 10513 |
|
$0.0400 / $0.1500 | Buy Now |
DISTI #
V72:2272_18338578
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-22AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1626 Container: Cut Strips | Americas - 460 |
|
$0.0364 / $0.1421 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0379 | Buy Now |
DISTI #
HIRGT17-2022SCF
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0462 / $0.0500 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0398 / $0.0470 | Buy Now |
|
Bristol Electronics | 18000 |
|
RFQ | ||
DISTI #
GT17-2022SCF
|
Avnet Americas | Contact RCP Crimp ST Cable Mount Reel - Tape and Reel (Alt: GT17-2022SCF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0449 | Buy Now |
Part Details for GT17-2022SCF
GT17-2022SCF CAD Models
GT17-2022SCF Part Data Attributes:
|
GT17-2022SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17-2022SCF
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |