Part Details for GT17-8DS-R by Hirose Electric Co Ltd
Overview of GT17-8DS-R by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17-8DS-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4105
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17-8DS-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 / $1.0400 | Buy Now |
DISTI #
H123513-ND
|
DigiKey | CONN RETAINER FOR GT17 HSG Min Qty: 100 Lead time: 12 Weeks Container: Bag |
41 In Stock |
|
$0.6045 / $0.9999 | Buy Now |
DISTI #
GT17-8DS-R
|
Avnet Americas | Retainer for GT17 Series 8POS High Speed Data Connectors Polybutylene Terephthalate Gray Bag - Bag (Alt: GT17-8DS-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.6500 / $0.7540 | Buy Now |
DISTI #
798-GT17-8DS-R
|
Mouser Electronics | Automotive Connectors 8 CONDUCTOR RA CONN RETAINER RoHS: Compliant | 0 |
|
$0.6040 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.6350 | Buy Now |
DISTI #
HIRGT17-8DS-R
|
Heilind Electronics | 767-0008-8-00 EACH | Americas - 0 in Stock |
|
$0.8125 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Automotive 2.0mm Pitch Shielded Connectors RoHS: Compliant | 0 |
|
$0.5980 / $0.8840 | Buy Now |
DISTI #
000000000003975242
|
Sager | Automotive Connectors 8 CONDUCTOR RA CONN RETAINER Min Qty: 1 | 0 |
|
$0.6500 / $0.8700 | Buy Now |
DISTI #
767-0008-8-00
|
Avnet Abacus | Retainer for GT17 Series 8POS High Speed Data Connectors Polybutylene Terephthalate Gray Bag (Alt: 767-0008-8-00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GT17-8DS-R
GT17-8DS-R CAD Models
GT17-8DS-R Part Data Attributes
|
GT17-8DS-R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17-8DS-R
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |