Part Details for GT17V-6DS-5CF by Hirose Electric Co Ltd
Overview of GT17V-6DS-5CF by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for GT17V-6DS-5CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4284
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17V-6DS-5CF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 / $1.0000 | Buy Now |
DISTI #
H123585-ND
|
DigiKey | CONN SHD PLATE FOR GT17 INSULATR Min Qty: 100 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$0.9563 | Buy Now |
DISTI #
GT17V-6DS-5CF
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bag (Alt: GT17V-6DS-5CF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.6250 / $0.7250 | Buy Now |
DISTI #
798-GT17V-6DS-5CF
|
Mouser Electronics | Automotive Connectors 6 CONDUCTOR RA CONN OUTER TERMINAL RoHS: Compliant | 500 |
|
$0.5910 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.6100 | Buy Now |
DISTI #
HIRGT17V-6DS-5CF
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7813 / $1.0000 | Buy Now | |
|
Onlinecomponents.com | Automotive 2.0mm Pitch Shielded Connectors RoHS: Compliant | 0 |
|
$0.5760 / $0.9620 | Buy Now |
DISTI #
000000000003975362
|
Sager | Automotive Connectors 6 CONDUCTOR RA CONN OUTER TERMINAL Min Qty: 1 | 0 |
|
$0.6300 / $0.8300 | Buy Now |
Part Details for GT17V-6DS-5CF
GT17V-6DS-5CF CAD Models
GT17V-6DS-5CF Part Data Attributes
|
GT17V-6DS-5CF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17V-6DS-5CF
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |