Part Details for GT17V-6DS-R by Hirose Electric Co Ltd
Overview of GT17V-6DS-R by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for GT17V-6DS-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4280
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17V-6DS-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
H123587-ND
|
DigiKey | CONN RETAINER FOR GT17 HSG Min Qty: 100 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$0.8271 | Buy Now |
DISTI #
GT17V-6DS-R
|
Avnet Americas | Retainer for GT17 Series 6POS High Speed Data Transmission Polybutylene Terephthalate Dark Gray Bag - Bag (Alt: GT17V-6DS-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.5625 / $0.6525 | Buy Now |
DISTI #
798-GT17V-6DS-R
|
Mouser Electronics | Automotive Connectors 6 CONDUCTOR RA RETAINER RoHS: Compliant | 500 |
|
$0.5370 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.5490 | Buy Now |
DISTI #
HIRGT17V-6DS-R
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7031 / $0.9000 | Buy Now | |
|
Onlinecomponents.com | Automotive 2.0mm Pitch Shielded Connectors RoHS: Compliant | 0 |
|
$0.5170 / $0.8650 | Buy Now |
DISTI #
000000000003975364
|
Sager | Automotive Connectors 6 CONDUCTOR RA RETAINER Min Qty: 1 | 0 |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
767-0031-0-00
|
Avnet Abacus | Retainer for GT17 Series 6POS High Speed Data Transmission Polybutylene Terephthalate Dark Gray Bag (Alt: 767-0031-0-00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GT17V-6DS-R
GT17V-6DS-R CAD Models
GT17V-6DS-R Part Data Attributes
|
GT17V-6DS-R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17V-6DS-R
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |