Part Details for GT17VS-10DP-5.2CF by Hirose Electric Co Ltd
Overview of GT17VS-10DP-5.2CF by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-KHB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 3MM,GEN2,10DP,8SE,2PWR | |
SIT9121AI-2CF-33S125.000000 | SiTime | SIT9121AI-2CF-33S125.000000 | |
SIT9120AI-2CF-XXN212.500000 | SiTime | SIT9120AI-2CF-XXN212.500000 |
Price & Stock for GT17VS-10DP-5.2CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4300
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17VS-10DP-5.2CF RoHS: Not Compliant Min Qty: 1224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.3800 | Buy Now |
DISTI #
GT17VS-10DP-5.2CF-ND
|
DigiKey | CONN SHD PLATE FOR GT17 INSULATR Min Qty: 1224 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9407 | Buy Now |
DISTI #
GT17VS-10DP-5.2CF
|
Avnet Americas | Contact Pin Crimp Straight Cable Mount - Trays (Alt: GT17VS-10DP-5.2CF) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.8625 / $1.0005 | Buy Now |
DISTI #
798-GT17VS-10DP5.2CF
|
Mouser Electronics | Automotive Connectors 10 CONDUCTOR IN LINE OUTER TERMINAL RoHS: Compliant | 0 |
|
$0.8320 / $0.9390 | Order Now |
|
Future Electronics | GT17VS Serie 10 Conductor Outer Terminal RoHS: Compliant pbFree: Yes Min Qty: 1224 Package Multiple: 1224 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.9200 | Buy Now |
DISTI #
HIRGT17VS-10DP-5.2CF
|
Heilind Electronics | 767-0114-5-00 BAG | Americas - 0 in Stock |
|
$0.9688 / $1.0953 | Buy Now |
|
Onlinecomponents.com | Automotive 2.0mm Pitch Shielded Connectors RoHS: Compliant | 0 |
|
$0.8000 / $1.0000 | Buy Now |
DISTI #
000000000003975385
|
Sager | Automotive Connectors 10 CONDUCTOR IN LINE OUTER TERMINAL Min Qty: 1224 | 0 |
|
$0.8600 / $1.1500 | Buy Now |
Part Details for GT17VS-10DP-5.2CF
GT17VS-10DP-5.2CF CAD Models
GT17VS-10DP-5.2CF Part Data Attributes
|
GT17VS-10DP-5.2CF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17VS-10DP-5.2CF
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |