There are no models available for this part yet.
Overview of GT17VS-10DP-8R by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-KHB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 3MM,GEN2,10DP,8SE,2PWR | |
027-6A03-KHB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,10DP,8SE,2PWR. | |
026-6A07-KDF | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 7mm,GEN2,10DP,4SE,6PWR. |
Price & Stock for GT17VS-10DP-8R by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4302
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17VS-10DP-8R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.9000 | Buy Now | |
DISTI #
H123594-ND
|
DigiKey | CONN RETAINER FOR GT17 HSG Min Qty: 100 Lead time: 16 Weeks Container: Bag |
100 In Stock |
|
$1.0836 | Buy Now | |
DISTI #
GT17VS-10DP-8R
|
Avnet Americas | Retainer for GT17 Series High Speed Data Transmission Polybutylene Terephthalate Dark Gray - Bag (Alt: GT17VS-10DP-8R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.5625 / $0.6525 | Buy Now | |
DISTI #
798-GT17VS-10DP-8R
|
Mouser Electronics | Automotive Connectors 10 CONDUCTOR IN LINE RETAINER RoHS: Compliant | 0 |
|
$0.5100 / $1.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.5490 | Buy Now | ||
DISTI #
HIRGT17VS-10DP-8R
|
Heilind Electronics | 767-0131-4-00 EACH | Americas - 0 in Stock |
|
$0.7031 / $0.9000 | Buy Now | |
Onlinecomponents.com | Automotive 2.0mm Pitch Shielded Connectors RoHS: Compliant | 0 |
|
$0.5170 / $0.8650 | Buy Now | ||
DISTI #
000000000003975388
|
Sager | Automotive Connectors 10 CONDUCTOR IN LINE RETAINER Min Qty: 1 | 0 |
|
$0.5600 / $0.7500 | Buy Now |
CAD Models for GT17VS-10DP-8R by Hirose Electric Co Ltd
Part Data Attributes for GT17VS-10DP-8R by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|