Part Details for GT17VS-10DP-SC by Hirose Electric Co Ltd
Overview of GT17VS-10DP-SC by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-KHB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 3MM,GEN2,10DP,8SE,2PWR | |
027-6A03-KHB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,10DP,8SE,2PWR. | |
026-6A07-KDF | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 7mm,GEN2,10DP,4SE,6PWR. |
Price & Stock for GT17VS-10DP-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4299
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17VS-10DP-SC RoHS: Not Compliant Min Qty: 1224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.0400 | Buy Now |
DISTI #
GT17VS-10DP-SC-ND
|
DigiKey | CONN SHD PLATE FOR GT17 INSULTR Min Qty: 1224 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7173 | Buy Now |
DISTI #
GT17VS-10DP-SC
|
Avnet Americas | Shield Plate for GT17 Series High Speed Data Transmission Polybutylene Terephthalate Dark Gray - Trays (Alt: GT17VS-10DP-SC) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.6500 / $0.7540 | Buy Now |
DISTI #
798-GT17VS-10DP-SC
|
Mouser Electronics | Automotive Connectors 10 CONDUCTOR IN LINE SHIELD PLATE RoHS: Compliant | 0 |
|
$0.6380 / $0.7010 | Order Now |
|
Future Electronics | GT17VS Serie 10 Positions Shield Plate RoHS: Compliant pbFree: Yes Min Qty: 1224 Package Multiple: 1224 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.6500 / $0.6800 | Buy Now |
DISTI #
HIRGT17VS-10DP-SC
|
Heilind Electronics | 767-0113-2-00 BAG | Americas - 0 in Stock |
|
$0.7188 / $0.8254 | Buy Now |
|
Onlinecomponents.com | Automotive 2.0mm Pitch Shielded Connectors RoHS: Compliant | 0 |
|
$0.5770 / $0.7430 | Buy Now |
DISTI #
000000000003975389
|
Sager | Automotive Connectors 10 CONDUCTOR IN LINE SHIELD PLATE Min Qty: 1224 | 0 |
|
$0.6500 / $0.8700 | Buy Now |
Part Details for GT17VS-10DP-SC
GT17VS-10DP-SC CAD Models
GT17VS-10DP-SC Part Data Attributes
|
GT17VS-10DP-SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17VS-10DP-SC
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |