Part Details for GT17VS-10DS-4.6/CR-MP(62) by Hirose Electric Co Ltd
Overview of GT17VS-10DS-4.6/CR-MP(62) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S1210DSTZ | Analog Devices | 16-BIT PROG RESOLVER-DIGITAL C | |
R5F10DSJLFB#H2G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
H5N2510DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 |
Price & Stock for GT17VS-10DS-4.6/CR-MP(62)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-G17VS10DS46CRM62
|
Mouser Electronics | Automotive Connectors TOOL ACCY RoHS: Compliant | 0 |
|
$258.4900 / $289.3500 | Order Now |
DISTI #
000000000004096210
|
Sager | Automotive Connectors TOOL ACCY | 0 |
|
Buy Now |