Part Details for GT17VS-6DP-5CF by Hirose Electric Co Ltd
Overview of GT17VS-6DP-5CF by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-FC0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE0,0PWR. | |
026-6A03-FCC | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE,3PWR. | |
027-6A03-FCC | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,6DP,3SE,3PWR. |
Price & Stock for GT17VS-6DP-5CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4309
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17VS-6DP-5CF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5200 | Buy Now |
DISTI #
H123599-ND
|
DigiKey | CONN SHD PLATE FOR GT17 INSULATR Min Qty: 100 Lead time: 12 Weeks Container: Bag |
39 In Stock |
|
$1.3159 | Buy Now |
DISTI #
GT17VS-6DP-5CF
|
Avnet Americas | Contact Pin Crimp Straight Cable Mount - Bag (Alt: GT17VS-6DP-5CF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.9500 / $1.1020 | Buy Now |
DISTI #
798-GT17VS-6DP-5CF
|
Mouser Electronics | Automotive Connectors TERMINATION TOOL STRAIGHT RoHS: Compliant | 0 |
|
$0.8990 / $1.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.9270 | Buy Now |
DISTI #
HIRGT17VS-6DP-5CF
|
Heilind Electronics | OUTER TERMINAL | Americas - 0 in Stock |
|
$1.1875 / $1.5200 | Buy Now |
|
Onlinecomponents.com | Automotive 2.0mm Pitch Shielded Connectors RoHS: Compliant | 0 |
|
$0.8780 / $1.2920 | Buy Now |
DISTI #
000000000003975394
|
Sager | Automotive Connectors TERMINATION TOOL STRAIGHT Min Qty: 1 | 0 |
|
$0.9500 / $1.2700 | Buy Now |
Part Details for GT17VS-6DP-5CF
GT17VS-6DP-5CF CAD Models
GT17VS-6DP-5CF Part Data Attributes
|
GT17VS-6DP-5CF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17VS-6DP-5CF
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |