Part Details for GT17VS-6DP-SC by Hirose Electric Co Ltd
Overview of GT17VS-6DP-SC by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-FC0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE0,0PWR. | |
026-6A03-FCC | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE,3PWR. | |
027-6A03-FCC | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,6DP,3SE,3PWR. |
Price & Stock for GT17VS-6DP-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4308
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17VS-6DP-SC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $1.0800 | Buy Now |
DISTI #
H123601-ND
|
DigiKey | CONN SHD PLATE FOR GT17 INSULTR Min Qty: 100 Lead time: 12 Weeks Container: Bag |
59 In Stock |
|
$0.9746 | Buy Now |
DISTI #
GT17VS-6DP-SC
|
Avnet Americas | Shield Plate for GT17 Series High Speed Data Transmission Polybutylene Terephthalate Dark Gray - Bag (Alt: GT17VS-6DP-SC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.6750 / $0.7830 | Buy Now |
DISTI #
798-GT17VS-6DP-SC
|
Mouser Electronics | Automotive Connectors 6 CONDUCTOR INLINE SHIELD PLT RoHS: Compliant | 165 |
|
$0.6440 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.6590 | Buy Now |
DISTI #
HIRGT17VS-6DP-SC
|
Heilind Electronics | SHIELD COVER | Americas - 0 in Stock |
|
$0.8438 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Automotive 2.0mm Pitch Shielded Connectors RoHS: Compliant | 0 |
|
$0.6280 / $0.8710 | Buy Now |
DISTI #
000000000003975396
|
Sager | Automotive Connectors 6 CONDUCTOR INLINE SHIELD PLT Min Qty: 1 | 0 |
|
$0.6800 / $0.9000 | Buy Now |
Part Details for GT17VS-6DP-SC
GT17VS-6DP-SC CAD Models
GT17VS-6DP-SC Part Data Attributes
|
GT17VS-6DP-SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17VS-6DP-SC
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |