Part Details for GT17VS-6DS-SC by Hirose Electric Co Ltd
Overview of GT17VS-6DS-SC by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for GT17VS-6DS-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4312
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17VS-6DS-SC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 / $1.0400 | Buy Now |
DISTI #
H123605-ND
|
DigiKey | CONN SHD PLATE FOR GT17 INSULTR Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8666 | Buy Now |
DISTI #
GT17VS-6DS-SC
|
Avnet Americas | Shield Plate for GT17 Series High Speed Data Transmission Polybutylene Terephthalate Dark Gray - Bag (Alt: GT17VS-6DS-SC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.6500 / $0.7540 | Buy Now |
DISTI #
798-GT17VS-6DS-SC
|
Mouser Electronics | Automotive Connectors 6 CONDUCTOR STR CON SHIELD PLATE RoHS: Compliant | 500 |
|
$0.6040 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.6350 | Buy Now |
DISTI #
HIRGT17VS-6DS-SC
|
Heilind Electronics | 767-0049-5-00 EACH | Americas - 0 in Stock |
|
$0.8125 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Automotive 2.0mm Pitch Shielded Connectors RoHS: Compliant | 0 |
|
$0.5890 / $0.8390 | Buy Now |
DISTI #
000000000003975400
|
Sager | Automotive Connectors 6 CONDUCTOR STR CON SHIELD PLATE Min Qty: 1 | 0 |
|
$0.6500 / $0.8700 | Buy Now |
DISTI #
767-0049-5-00
|
Avnet Abacus | Shield Plate for GT17 Series High Speed Data Transmission Polybutylene Terephthalate Dark Gray (Alt: 767-0049-5-00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GT17VS-6DS-SC
GT17VS-6DS-SC CAD Models
GT17VS-6DS-SC Part Data Attributes
|
GT17VS-6DS-SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17VS-6DS-SC
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |