Part Details for GT20-153-5 by Gowanda Electronics Corporation
Overview of GT20-153-5 by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GT20-153-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-GT20-153-5-ND
|
DigiKey | VERTICAL MOUNT TOROIDAL CHOKE Min Qty: 28 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8107 | Buy Now |
DISTI #
GT20-153-5
|
Avnet Americas | VERTICAL MOUNT TOROIDAL CHOKE - Bulk (Alt: GT20-153-5) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$11.4114 / $24.6575 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2200 / $32.5100 | Buy Now |
Part Details for GT20-153-5
GT20-153-5 CAD Models
GT20-153-5 Part Data Attributes
|
GT20-153-5
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GT20-153-5
Gowanda Electronics Corporation
General Purpose Inductor, 150uH, 20%, 1 Element, Iron-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | Powdered Iron | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 1.024 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 17.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 44.45 mm | |
Package Length | 19.05 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 10 A | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |