-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GT20J341,S4X(S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-GT20J341S4X(S-ND
|
DigiKey | DISCRETE IGBT TRANSISTOR TO-220S Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8462 / $1.9600 | Buy Now |
DISTI #
GT20J341,S4X(S
|
Avnet Americas | Trans IGBT Chip N-Channel 600V 20A 3-Pin TO-220SIS Tube - Rail/Tube (Alt: GT20J341,S4X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.9817 / $1.2525 | Buy Now |
DISTI #
757-GT20J341S4XS
|
Mouser Electronics | IGBT Transistors DISCRETE IGBT TRANSISTOR TO-220SIS MOQ=50 V=1.5 IC=20A RoHS: Compliant | 0 |
|
$0.9090 / $2.0200 | Order Now |
DISTI #
GT20J341,S4X(S
|
Avnet Americas | Trans IGBT Chip N-Channel 600V 20A 3-Pin TO-220SIS Tube - Rail/Tube (Alt: GT20J341,S4X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.9817 / $1.2525 | Buy Now |
DISTI #
GT20J341
|
TME | Transistor: IGBT, 600V, 11A, 45W, TO220FP Min Qty: 1 | 0 |
|
$1.3700 / $2.0500 | RFQ |
DISTI #
GT20J341,S4X(S
|
EBV Elektronik | (Alt: GT20J341,S4X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT20J341,S4X(S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GT20J341,S4X(S
Toshiba America Electronic Components
GT20J341,S4X(S
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 25 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Surface Mount | NO |