There are no models available for this part yet.
Overview of GT21-30/1.6-2.9PCF by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PCF1M1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type C with 55 signal pins with shieldingand RoHS compatable | |
HM2P09PCF1G1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P09PCF1M1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for GT21-30/1.6-2.9PCF by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4351
|
Newark | Compact Connectors For Coaxial Cable |Hirose(Hrs) GT21-30/1.6-2.9PCF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5600 / $0.6200 | Buy Now | |
DISTI #
GT21-30/1.6-2.9PCF-ND
|
DigiKey | CONN PLUG CENTER TERMINAL CRIMP Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3544 | Buy Now | |
DISTI #
GT21-30/1.6-2.9PCF
|
Avnet Americas | Contact Coaxial Socket 30AWG Crimp Straight Cable Mount Reel - Tape and Reel (Alt: GT21-30/1.6-2.9PCF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3875 / $0.4495 | Buy Now | |
DISTI #
GT21-30/1.6-2.9PCF
|
Avnet Americas | Contact Coaxial Socket 30AWG Crimp Straight Cable Mount Reel - Tape and Reel (Alt: GT21-30/1.6-2.9PCF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3875 / $0.4495 | Buy Now | |
DISTI #
798-GT21-30/16-29PCF
|
Mouser Electronics | Automotive Connectors Coax terminal M conn 30 AWG stranded cbl RoHS: Compliant | 0 |
|
$0.3760 / $0.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.3790 | Buy Now | ||
DISTI #
HIRGT21-30/1.6-2.9PCF
|
Heilind Electronics | 771-0051-6-00 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Compact Connectors for Coaxial Cable <Inline Type & Board Type> RoHS: Compliant | 0 |
|
$0.3848 / $0.8060 | Buy Now | ||
DISTI #
000000000005532855
|
Sager | Automotive Connectors Coax terminal M conn 30 AWG stranded cbl Min Qty: 5000 | 0 |
|
$0.3900 / $0.5200 | Buy Now |
CAD Models for GT21-30/1.6-2.9PCF by Hirose Electric Co Ltd
Part Data Attributes for GT21-30/1.6-2.9PCF by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Support Type
|
CONNECTOR ACCESSORY
|