Part Details for GT21CN-2/1PP-HU(B) by Hirose Electric Co Ltd
Overview of GT21CN-2/1PP-HU(B) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT21CN-2/1PP-HU(B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4386
|
Newark | Compact Connectors For Coaxial Cable |Hirose(Hrs) GT21CN-2/1PP-HU(B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.4400 | Buy Now |
DISTI #
26-GT21CN-2/1PP-HU(B)-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4316 | Buy Now |
DISTI #
GT21CN-2/1PP-HU(B)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 92 Position 1.27mm Straight Cable Mount - Bag (Alt: GT21CN-2/1PP-HU(B)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.2750 / $0.3190 | Buy Now |
DISTI #
798-GT21CN2/1PPHUB
|
Mouser Electronics | Automotive Connectors | 0 |
|
$0.2350 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.2690 | Buy Now |
DISTI #
HIRGT21CN-2/1PP-HU(B)
|
Heilind Electronics | 771-0105-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Compact Connectors for Coaxial Cable <Inline Type & Board Type> RoHS: Compliant | 0 |
|
$0.2578 / $0.4231 | Buy Now |
DISTI #
000000000006118979
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.2800 / $0.3700 | Buy Now |