Part Details for GT21MSCBETR by C&K
Overview of GT21MSCBETR by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GT21MSCBETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8778
|
Newark | Toggle Switches Dpdt On-None-On Smt |C&k Components GT21MSCBETR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$16.5000 / $22.4000 | Buy Now |
DISTI #
54482702
|
Verical | Switch Toggle ON None ON DPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R Min Qty: 50 Package Multiple: 50 Date Code: 1821 | Americas - 650 |
|
$9.5966 / $11.4174 | Buy Now |
DISTI #
GT21MSCBETR
|
TTI | Toggle Switches DPDTSMdon-ON Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$8.0200 / $8.4200 | Buy Now |
DISTI #
C&K Components GT21MSCBETR
|
PEI Genesis | Toggle Switch, DPDT, On-on | 0 |
|
Buy Now | |
DISTI #
000000000003026549
|
Sager | Toggle Switches DPDTSMdon-ON Min Qty: 200 | 3800 |
|
$7.4800 / $7.7200 | Buy Now |
DISTI #
1437681
|
element14 Asia-Pacific | TOGGLE SWITCH, DPDT, SMD, ON-ON RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1884 / $6.2510 | Buy Now |
Part Details for GT21MSCBETR
GT21MSCBETR CAD Models
GT21MSCBETR Part Data Attributes
|
GT21MSCBETR
C&K
Buy Now
Datasheet
|
Compare Parts:
GT21MSCBETR
C&K
TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | TOGGLE | |
Body Breadth | 4.06 mm | |
Body Height | 5.33 mm | |
Body Length or Diameter | 7.01 mm | |
Bushing Length | 0.063 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for GT21MSCBETR
This table gives cross-reference parts and alternative options found for GT21MSCBETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT21MSCBETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT21MSCBETR | Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | GT21MSCBETR vs GT21MSCBETR |