Part Details for GT225S240A by Carlo Gavazzi Holding AG
Overview of GT225S240A by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT225S240A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5680
|
Newark | Thermal Overload Relay, 240A, Din Rail, Overload Adjustment Current Min:160A, Overload Adjustment Current Max:240A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:Gt Series Rohs Compliant: Yes |Carlo Gavazzi GT225S240A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$55.3500 | Buy Now |
DISTI #
1864-2391-ND
|
DigiKey | TOR SCREW 225A 160-240A Min Qty: 1 Lead time: 24 Weeks Container: Box |
4 In Stock |
|
$351.0000 | Buy Now |
DISTI #
225-GT225S240A
|
Mouser Electronics | Industrial Relays TOR SCREW 225A 160-240A | 0 |
|
$295.2000 / $350.5500 | Order Now |
|
Onlinecomponents.com | TOR Screw 225A 160ì240A RoHS: Compliant |
1 In Stock |
|
$244.2300 / $283.7800 | Buy Now |
|
Master Electronics | TOR Screw 225A 160ì240A RoHS: Compliant |
1 In Stock |
|
$244.2300 / $283.7800 | Buy Now |