There are no models available for this part yet.
Overview of GT22MM-ETC400A by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GT22MM-ETC400A by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4405
|
Newark | Gt22Mm-Etc400A |Hirose(Hrs) GT22MM-ETC400A RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $13.2800 | Buy Now | |
DISTI #
GT22MM-ETC400A
|
Avnet Americas | 0.64mm Terminal, 2.2mm Pitch, Wire-to-Board C - Trays (Alt: GT22MM-ETC400A) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-GT22MM-ETC400A
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
000000000005532893
|
Sager | Automotive Connectors | 0 |
|
Buy Now |
CAD Models for GT22MM-ETC400A by Hirose Electric Co Ltd
Part Data Attributes for GT22MM-ETC400A by Hirose Electric Co Ltd
GT22MM-ETC400A
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
GT22MM-ETC400AHirose Electric Co LtdVS
-