Part Details for GT3W-A33AD24N by IDEC Corporation
Overview of GT3W-A33AD24N by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT3W-A33AD24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K3305
|
Newark | Dual Range Timer, Product Range:Gt3W Series, Timer Functions:Multifunction, No. Of Timing Ranges:4Ranges, Time Min:0.1S, Time Max:300H, Timer Output:2 Changeover Relays, Supply Voltage Max:24V, Current Rating Nom:5A, Reset Time:60Ms Rohs Compliant: No |Idec GT3W-A33AD24N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.0600 / $96.3200 | Buy Now |
DISTI #
1885-GT3W-A33AD24N-ND
|
DigiKey | RELAY TIME DELAY 300HR 5A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.8800 | Buy Now |
DISTI #
199-GT3WA33AD24N
|
Mouser Electronics | Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 5A | 0 |
|
$76.6900 / $98.0900 | Order Now |
DISTI #
70272094
|
RS | Timer Relay,2 Del. SPDT,24VAC/VDC Rtd,240VAC, 120VAC/30VDC Out,0.1s-300hr,8-Pin | IDEC Corporation GT3W-A33AD24N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.1700 / $96.4600 | RFQ |
|
Onlinecomponents.com | Multi-range Time Delay Relay RoHS: Compliant |
4 In Stock |
|
$79.1900 / $122.2400 | Buy Now |
DISTI #
65252611
|
Verical | Multi-range Time Delay Relay Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 3 |
|
$148.1697 / $150.7275 | Buy Now |
|
Master Electronics | Multi-range Time Delay Relay RoHS: Compliant |
4 In Stock |
|
$79.1900 / $122.2400 | Buy Now |