Part Details for GT4-CH0025S-PK by Metcal
Overview of GT4-CH0025S-PK by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT4-CH0025S-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9891
|
Newark | Soldering Tip, 40Deg Chisel, 2.5Mm, Tip/Nozzle Width:2.5Mm, Tip/Nozzle Style:40° Chisel, For Use With:Metcal Gt Series Soldering Systems, Product Range:Gt4 Series Rohs Compliant: Na |Metcal GT4-CH0025S-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$85.0000 | Buy Now |
DISTI #
5358-GT4-CH0025S-PK-ND
|
DigiKey | CHISEL TIP (GT4), (W X L) 2.5 MM Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$82.5880 / $92.1200 | Buy Now |
DISTI #
745-GT4-CH0025S-PK
|
Mouser Electronics | Soldering Irons TIP, CHSL, 2.5X10.0MM, 40D, GT4, 10 PK RoHS: Compliant | 3 |
|
$85.0000 | Buy Now |
DISTI #
10235442
|
TestEquity LLC | GT TIP, T4, CHISEL, (W X L) 2.5 X 10.0 MM, 10 PACK | 1 |
|
$85.0000 | Buy Now |