Part Details for GT4-CN1505A by Metcal
Overview of GT4-CN1505A by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT4-CN1505A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6324
|
Newark | Soldering Tip, Conical/Sharp, 0.5Mm Rohs Compliant: Yes |Metcal GT4-CN1505A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$8.7500 | Buy Now |
DISTI #
745-GT4-CN1505A
|
Mouser Electronics | Soldering Irons TIP, CONI, SHP, 0.5X15.0MM, GT4 RoHS: Compliant | 4 |
|
$8.5000 | Buy Now |
DISTI #
3549144
|
element14 Asia-Pacific | SOLDERING TIP, CONICAL/SHARP, 0.5MM RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$16.1327 | Buy Now |
DISTI #
3549144
|
Farnell | SOLDERING TIP, CONICAL/SHARP, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 24 |
|
$8.7680 | Buy Now |
DISTI #
10063321
|
Techni-Tool, Inc. | Metcal GT4-CN1505A Solder Tip, Conical, Sharp, 0.5 mm X 15.0 mm, GT4 Series | 45 |
|
$8.5000 | Buy Now |
DISTI #
10063321
|
TestEquity LLC | Metcal GT4-CN1505A Solder Tip, Conical, Sharp, 0.5 mm X 15.0 mm, GT4 Series | 45 |
|
$8.5000 | Buy Now |