Part Details for GT4-CN1608R by Metcal
Overview of GT4-CN1608R by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT4-CN1608R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9911
|
Newark | Soldering Tip, Conical/Bent, 0.8Mm, Tip/Nozzle Width:0.8Mm, Tip/Nozzle Style:Conical, Bent, For Use With:Metcal Gt Series Soldering Systems, Product Range:Gt4 Series Rohs Compliant: Na |Metcal GT4-CN1608R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 | Buy Now |
DISTI #
88AH6326
|
Newark | Soldering Tip, Conical/Bent, 0.8Mm Rohs Compliant: Yes |Metcal GT4-CN1608R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1700 | Buy Now |
DISTI #
5358-GT4-CN1608R-ND
|
DigiKey | CONICAL TIP (GT4), BENT, ACCESS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$8.2588 / $12.0700 | Buy Now |
DISTI #
745-GT4-CN1608R
|
Mouser Electronics | Soldering Irons TIP, CONI, BENT, ACC, 0.8X16.0MM, GT4 RoHS: Compliant | 4 |
|
$8.5000 | Buy Now |
DISTI #
GT4-CN1608R
|
TME | Tip, bent conical, 0.8mm, for soldering station Min Qty: 1 | 0 |
|
$8.6500 / $8.9300 | RFQ |