Part Details for GT43-1P-H(B)(30) by Hirose Electric Co Ltd
Overview of GT43-1P-H(B)(30) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for GT43-1P-H(B)(30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8325
|
Newark | Conn, R/A Rcpt, 1Pos, Smt Rohs Compliant: Yes |Hirose(Hrs) GT43-1P-H(B)(30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3100 | Buy Now |
DISTI #
66AK4610
|
Newark | Supports Lvds, Shielded Coaxial Connector Rohs Compliant: Yes |Hirose(Hrs) GT43-1P-H(B)(30) RoHS: Compliant Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 / $2.8600 | Buy Now |
DISTI #
26-GT43-1P-H(B)(30)TR-ND
|
DigiKey | INTERCONNECT CIRCULAR Min Qty: 290 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0763 | Buy Now |
DISTI #
GT43-1P-H(B)(30)
|
Avnet Americas | Connector Coaxial Shielded Receptacle 20Hz to 200Hz 50Ohm Solder Right Angle Surface Mount Tin - Tape and Reel (Alt: GT43-1P-H(B)(30)) RoHS: Compliant Min Qty: 290 Package Multiple: 290 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7875 / $2.0735 | Buy Now |
DISTI #
798-GT431PHB30
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$1.7100 / $3.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 290 Package Multiple: 290 Lead time: 16 Weeks | 0 |
|
$1.7500 | Buy Now |
DISTI #
HIRGT43-1P-H(B)(30)
|
Heilind Electronics | 753-1013-0-30 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $2.1300 | Buy Now |
DISTI #
000000000006271964
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 290 | 0 |
|
$1.7900 / $2.3800 | Buy Now |
DISTI #
753-1013-0-30
|
Avnet Abacus | (Alt: 753-1013-0-30) RoHS: Compliant Min Qty: 290 Package Multiple: 290 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |