Part Details for GT8-2428SCF(70) by Hirose Electric Co Ltd
Overview of GT8-2428SCF(70) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for GT8-2428SCF(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4709
|
Newark | Gt8-2428Scf(70) |Hirose(Hrs) GT8-2428SCF(70) Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0520 | Buy Now |
DISTI #
H124518CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32352 In Stock |
|
$0.0275 / $0.1100 | Buy Now |
DISTI #
GT8-2428SCF(70)
|
Avnet Americas | Contact F Crimp ST Cable Mount T/R - Tape and Reel (Alt: GT8-2428SCF(70)) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0377 | Buy Now |
DISTI #
798-GT8-2428SCF(70)
|
Mouser Electronics | Automotive Connectors 6.2mm X 1.5mm X 1.7mm F CONN RoHS: Compliant | 54796 |
|
$0.0320 / $0.1100 | Buy Now |
|
Future Electronics | GT8 Series Phosphor Bronze Female Terminal Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0333 / $0.0362 | Buy Now |
DISTI #
HIRGT8-2428SCF(70).P
|
Heilind Electronics | CUT STRIP - CONN CRIMP SOCKET TIN 758-0001-8-70 | Americas - 0 in Stock |
|
$0.0531 / $0.0680 | Buy Now |
DISTI #
HIRGT8-2428SCF(70)
|
Heilind Electronics | CONN CRIMP SOCKET TIN 758-0001-8-70 REEL | Americas - 0 in Stock |
|
$0.0344 / $0.0420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0292 / $0.0395 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 4800 |
|
$0.8250 / $2.2000 | Buy Now |
DISTI #
GT8-2428SCF(70)
|
Avnet Americas | Contact F Crimp ST Cable Mount T/R - Tape and Reel (Alt: GT8-2428SCF(70)) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0377 | Buy Now |
Part Details for GT8-2428SCF(70)
GT8-2428SCF(70) CAD Models
GT8-2428SCF(70) Part Data Attributes
|
GT8-2428SCF(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT8-2428SCF(70)
Hirose Electric Co Ltd
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |