Part Details for GT8B-2428SCF by Hirose Electric Co Ltd
Overview of GT8B-2428SCF by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT8B-2428SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4713
|
Newark | Gt8B-2428Scf |Hirose(Hrs) GT8B-2428SCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0480 | Buy Now |
DISTI #
H122090CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
34 In Stock |
|
$0.0273 / $0.1000 | Buy Now |
DISTI #
GT8B-2428SCF
|
Avnet Americas | Conn Wire to Wire F Crimp ST Cable Mount Reel - Tape and Reel (Alt: GT8B-2428SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 / $0.0348 | Buy Now |
DISTI #
798-GT8B-2428SCF
|
Mouser Electronics | Automotive Connectors CRIMP 22-28AWG TIN SKT RoHS: Compliant | 4827 |
|
$0.0310 / $0.1000 | Buy Now |
|
Future Electronics | GT8B Series 24-28 AWG Tin Plated Female Connector Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0293 | Buy Now |
DISTI #
HIRGT8B-2428SCF
|
Heilind Electronics | 758-0055-7 | Americas - 0 in Stock |
|
$0.0308 / $0.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0266 / $0.0382 | Buy Now |
DISTI #
GT8B-2428SCF
|
Avnet Americas | Conn Wire to Wire F Crimp ST Cable Mount Reel - Tape and Reel (Alt: GT8B-2428SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 / $0.0348 | Buy Now |
DISTI #
000000000003975520
|
Sager | Automotive Connectors CRIMP 22-28AWG TIN SKT Min Qty: 10000 | 0 |
|
$0.0260 / $0.0302 | Buy Now |
DISTI #
758-0055-7-00
|
Avnet Abacus | Conn Wire to Wire F Crimp ST Cable Mount Reel (Alt: 758-0055-7-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |