Part Details for GTB1B11 by CW Industries
Overview of GTB1B11 by CW Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTB1B11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
629-GTB1B11
|
Mouser Electronics | Toggle Switches SPDT, On-Off-On RoHS: Compliant | 0 |
|
$8.6000 | Order Now |
Part Details for GTB1B11
GTB1B11 CAD Models
GTB1B11 Part Data Attributes
|
GTB1B11
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GTB1B11
CW Industries
Toggle Switch, SPDT, On-off-on, Quick Connect Terminal, Toggle Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.669 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 15.6972 mm | |
Body Height | 24.2824 mm | |
Body Length or Diameter | 28.702 mm | |
Bushing Length | 0.48 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 30000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.425 inch | |
Termination Type | QUICK CONNECT |