Part Details for GTC06-24-9S by Amphenol Industrial Operations
Overview of GTC06-24-9S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTC06-24-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85J4152
|
Newark | Recept Rohs Compliant: No |Amphenol Industrial GTC06-24-9S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.3100 / $116.1500 | Buy Now |
DISTI #
339-GTC06-24-9S-ND
|
DigiKey | MIL-5015 GT/ACA-B BAYONET RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
63 In Stock |
|
$118.1266 / $138.4900 | Buy Now |
DISTI #
72003656
|
RS | Connector, AS5015,RECEPTACLE, GTC06-24-9S | Amphenol Industrial GTC06-24-9S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$200.4200 | RFQ |
DISTI #
AMIGTC06-24-9S
|
Heilind Electronics | RECEPT | Americas - 7 in Stock6 On Order |
|
$58.4483 / $71.1122 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.8100 / $187.2500 | Buy Now |
DISTI #
AMIGTC06-24-9S
|
Interstate Connecting Components | RECEPT | 2320 On Order |
|
$58.4483 / $71.1122 | Buy Now |