Part Details for GTCA25-900M-R05 by Littelfuse Inc
Overview of GTCA25-900M-R05 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for GTCA25-900M-R05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCA25-900M-R05-ND
|
DigiKey | GDT 90V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 11 Weeks Container: Tray |
370 In Stock |
|
$1.1502 / $2.6400 | Buy Now |
DISTI #
650-GTCA25-900M-R05
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Gas Discharge Tubes 5mm 90V Axial Leaded | 0 |
|
$1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2000 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for GTCA25-900M-R05
GTCA25-900M-R05 CAD Models
GTCA25-900M-R05 Part Data Attributes
|
GTCA25-900M-R05
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCA25-900M-R05
Littelfuse Inc
Surge Protection Circuit, CDSS2, ROHS COMPLIANT, CERAMIC, PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-CDSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | DUAL |