Part Details for GTCA28-242M-R03 by Littelfuse Inc
Overview of GTCA28-242M-R03 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTCA28-242M-R03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCA28-242M-R03-ND
|
DigiKey | GDT 2400V 3KA 2 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
232 In Stock |
|
$1.7747 / $4.2600 | Buy Now |
DISTI #
650-GTCA28-242M-R03
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 2400V 2POLE AXIAL LEAD HV GDT RoHS: Not Compliant | 2983 |
|
$1.7600 / $4.1200 | Buy Now |
DISTI #
GTCA28-242M-R03
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 2400V 2POLE AXIAL LEAD HV GDT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.7600 / $1.9400 | Buy Now |
Part Details for GTCA28-242M-R03
GTCA28-242M-R03 CAD Models
GTCA28-242M-R03 Part Data Attributes:
|
GTCA28-242M-R03
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCA28-242M-R03
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-XDSS-X2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |