Part Details for GTCA28-750M-R20 by Littelfuse Inc
Overview of GTCA28-750M-R20 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTCA28-750M-R20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCA28-750M-R20-ND
|
DigiKey | GDT 75V 20KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 11 Weeks Container: Tray |
18 In Stock |
|
$1.3760 / $3.3000 | Buy Now |
DISTI #
650-GTCA28-750M-R20
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 75V 2POLE AXIAL LEADS GDT RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.4200 | Buy Now |
DISTI #
GTCA28-750M-R20
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 75V 2POLE AXIAL LEADS GDT RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 1175 In Stock |
|
$2.4900 | Buy Now |
|
Chip1Cloud | GDT 75V 20KA 2 POLE THROUGH HOLE | 1810 |
|
RFQ |
Part Details for GTCA28-750M-R20
GTCA28-750M-R20 CAD Models
GTCA28-750M-R20 Part Data Attributes:
|
GTCA28-750M-R20
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCA28-750M-R20
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-X2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |