Part Details for GTCA35-750M-R05 by Littelfuse Inc
Overview of GTCA35-750M-R05 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GTCA35-750M-R05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCA35-750M-R05-ND
|
DigiKey | GDT 75V 5KA 3 POLE THROUGH HOLE Min Qty: 1 Lead time: 11 Weeks Container: Tray |
12 In Stock |
|
$1.2058 / $3.0400 | Buy Now |
DISTI #
650-GTCA35-750M-R05
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 75V 3POLE AXIAL LEADS GDT RoHS: Compliant | 920 |
|
$1.2000 / $2.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2500 | Buy Now |
Part Details for GTCA35-750M-R05
GTCA35-750M-R05 CAD Models
GTCA35-750M-R05 Part Data Attributes
|
GTCA35-750M-R05
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCA35-750M-R05
Littelfuse Inc
Surge Protection Circuit, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-GXSS-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED |