Part Details for GTCC23-501M-R01-2 by Littelfuse Inc
Overview of GTCC23-501M-R01-2 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
501MILFT | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier | |
501MLF | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier | |
501MLFT | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier |
Price & Stock for GTCC23-501M-R01-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCC23-501M-R01-2CT-ND
|
DigiKey | GDT 500V 1KA 2 POLE SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2573 In Stock |
|
$0.4916 / $1.1500 | Buy Now |
DISTI #
650-GTCC23-501MR01-2
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 500V 2POLE 4.5mm L RoHS: Compliant | 1949 |
|
$0.5190 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5110 | Buy Now |
Part Details for GTCC23-501M-R01-2
GTCC23-501M-R01-2 CAD Models
GTCC23-501M-R01-2 Part Data Attributes
|
GTCC23-501M-R01-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCC23-501M-R01-2
Littelfuse Inc
Surge Protection Circuit, CXSS2, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE |