-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, CXSS2, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T3353
|
Newark | Gas Discharge Tube, Smd, 75V, Product Range:R Series, Dc Breakover Voltage:75V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:1Ka, Impulse Sparkover Voltage:600V, Svhc:No Svhc (15-Jun-2015), Suppressor Type:Gas Discharge Rohs Compliant: Yes |Littelfuse GTCC23-750M-R01-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1212 |
|
$0.5960 / $1.2900 | Buy Now |
DISTI #
94W8176
|
Newark | Gdt |Littelfuse GTCC23-750M-R01-2 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
GTCC23-750M-R01-2CT-ND
|
DigiKey | GDT 75V 1KA 2 POLE SURFACE MOUNT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2726 In Stock |
|
$0.4965 / $1.2700 | Buy Now |
DISTI #
650-GTCC23-750M-R012
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75 VDC 2-POLE 600V @1KV/US RoHS: Compliant | 1214 |
|
$0.5620 / $1.1900 | Buy Now |
DISTI #
V72:2272_11453607
|
Arrow Electronics | Gas Discharge Tubes 75VDC 1kADC 1AAC 1pF Solder Pad SMD Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2310 Container: Cut Strips | Americas - 987 |
|
$0.5044 / $0.7887 | Buy Now |
|
Future Electronics | GTCC23 Series 75 V 1 kA 100 A Surface Mount Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4850 / $0.5200 | Buy Now |
|
Future Electronics | GTCC23 Series 75 V 1 kA 100 A Surface Mount Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4850 / $0.5200 | Buy Now |
DISTI #
67560632
|
Verical | Gas Discharge Tubes 75VDC 1kADC 1AAC 1pF Solder Pad SMD Min Qty: 12 Package Multiple: 1 Date Code: 2310 | Americas - 987 |
|
$0.5044 / $0.6953 | Buy Now |
DISTI #
GTCC23-750M-R01-2
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75 VDC 2-POLE 600V @1KV/US pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4920 / $0.5220 | Buy Now |
|
Chip1Cloud | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75VDC 2-POLE 600V @1KV/US | 1690 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GTCC23-750M-R01-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCC23-750M-R01-2
Littelfuse Inc
Surge Protection Circuit, CXSS2, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-CXSS-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 |