Part Details for GTCN28-231L-R05 by TE Connectivity
Overview of GTCN28-231L-R05 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72231L10JG8 | Renesas Electronics Corporation | 2K x9 SyncFIFO, 5.0V | |
72231L15PFGI8 | Renesas Electronics Corporation | 2K x9 SyncFIFO, 5.0V | |
72231L25PFI8 | Renesas Electronics Corporation | 2K x9 SyncFIFO, 5.0V |
Price & Stock for GTCN28-231L-R05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-GTCN28-231L-R05
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 230V 2POLE NO LEADS GDT RoHS: Compliant | 1590 |
|
$1.2300 / $3.1000 | Buy Now |